Print Page
Image is for illustrative purposes only. Please refer to product description.
3,289 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.830 |
50+ | kr 9.100 |
100+ | kr 7.190 |
250+ | kr 6.250 |
500+ | kr 5.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E24A0-R1
Order Code2443207
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min1.5V
Sound Pressure Level (SPL)75dB
Resonant Frequency2.4kHz
Supply Voltage Max12.5V
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The PKLCS1212E24A0-R1 is a Piezoelectric Sounder with 2.4kHz sound frequency. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment.
- SMD shape
- External drive
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable
Applications
Audio, Sensing & Instrumentation, Automotive
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
1.5V
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
12.5V
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability