Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 4.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 4,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E24A0-R1
Order Code4566866
Technical Datasheet
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency2.4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.028µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
2.4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Surface Mount
Capacitance
0.028µF
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability