Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.250 |
3+ | kr 52.240 |
11+ | kr 45.220 |
30+ | kr 41.560 |
75+ | kr 39.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 59.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1717254-4
Order Code3226789
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability