2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Screwdrivers
                                                                                                5. Torx Screwdrivers
                                                                                                Udskriv side

                                                                                                05030401001

                                                                                                Screwdriver, Torx, T5, 40 mm Blade, 157 mm Overall

                                                                                                WERA
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                WERA 05030401001
                                                                                                ProducentWERA
                                                                                                Producentens varenummer05030401001
                                                                                                Varenummer2832391
                                                                                                Også kendt somGTIN UPC EAN: 4013288183989 4013288183989
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 6 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 99,690
                                                                                                5+kr 97,670
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 99,69 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                WERA
                                                                                                ProducentWERA
                                                                                                Producentens varenummer05030401001
                                                                                                Varenummer2832391
                                                                                                Også kendt somGTIN UPC EAN: 4013288183989 4013288183989
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Torx Tip SizeT5
                                                                                                Blade Length40mm
                                                                                                Overall Length157mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.

                                                                                                • Kraftform Micro screwdriver for TORX® screws
                                                                                                • ESD-safe tool
                                                                                                • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
                                                                                                • Holding function for TORX® screws
                                                                                                • The Wera Black Point tip offers an exact fit and optimum corrosion protection

                                                                                                Tekniske specifikationer

                                                                                                Torx Tip Size

                                                                                                T5

                                                                                                Overall Length

                                                                                                157mm

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Blade Length

                                                                                                40mm
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
                                                                                                Czech Republic
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.013
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
                                                                                                Corporate Responsibility