Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoYPC2A6
Order Code2082843
Product RangeYu-Power Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 523.200 |
5+ | kr 474.130 |
10+ | kr 456.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 523.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoYPC2A6
Order Code2082843
Product RangeYu-Power Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Supply Voltage6V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeYu-Power Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multi stage and proportional timed charging system suitable for VRLA, car and motorcycle batteries.
- Soft start technology for extra battery protection
- High frequency switch mode design
- Auto de-sulphation feature prolongs battery life
- Multi level charging protection
- LED Charging status indicators
- Input: 220-260VAC (50Hz)
- Output Current: 2A
- For Battery Capacity 6 to 20Ah
- Dimensions (HxWxD): 42x140x65mm
- Weight: 0.45kg
Contents
Contents: Charger and trailer connector/clips
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
6V
Battery IEC Code
-
Product Range
Yu-Power Series
SVHC
No SVHC (17-Jan-2023)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45