Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEP24US12
Order Code1716982
Product RangeVEP Series
Technical Datasheet
871 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 216.180 |
5+ | kr 189.170 |
10+ | kr 156.710 |
50+ | kr 140.510 |
100+ | kr 137.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 216.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEP24US12
Order Code1716982
Product RangeVEP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeVEP Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Alternatives for VEP24US12
2 Products Found
Product Overview
VEP24US12 is a VEP 24 series, AC-DC power supply. It is approved by 8 & 15W: IEC60601-1, EN60601-1, UL60601-1, IEC60950-1, UL60950-1. 24W: IEC60601-1, EN60601-1, UL60601-1, IEC60950-1, EN60950-1, UL60950-1, EN62368-1, IEC62368-1, CE (meets all applicable directives), UKCA (meets all applicable legislation).
- 24.0W output power, 12V output voltage, 2A output current
- 100mV ripple & noise, 20V overvoltage trip, 80% efficiency
- Efficiency level V (24W level IV), CEC2008 & EISA 2007 compliant
- IT & medical approvals, interchangeable input connectors
- Class II construction, 47-63Hz input frequency
- Inrush current is 70Amax at 230VAC, cold start at 25°C
- EN61000-3-2, class A power factor, greater than 0.3Wno load input power
- Line regulation is ±0.5% max, load regulation is ±5% max
- Overvoltage protection, overload protection, short circuit protection
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VEP Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148325