Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSHP650PS48-EF
Order Code1738330
Product RangeSHP650 Series
Technical Datasheet
14 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,182.000 |
5+ | kr 2,116.000 |
10+ | kr 2,051.000 |
50+ | kr 1,964.000 |
100+ | kr 1,745.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP650PS48-EF
Order Code1738330
Product RangeSHP650 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max655W
Output Voltage - Output 148VDC
Output Current - Output 113.5A
Output Voltage - Output 212VDC
Output Current - Output 2500mA
Output Voltage - Output 35VDC
Output Current - Output 3200mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP650 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
SHP series AC to DC power supply includes overload/over voltage/overtemperature/short circuit protection. Operating temperature range from -20°C to +70°C(derate linearly from +50 °C at 2.5% / °C to 50% at +70 °C, -40 °C start up). Approved by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47, CE & UKCA meets all applicable directives & legislation.
- Rugged industrial construction
- Variable fan speed for noise reduction
- Remote on/off and active current share(AC ok)
- 5V standby, screw terminals
- 3 year warranty
- Switching frequency is PFC 70KHz, main converter 200KHz, standby 130KHz typical
- Input voltage range from 80 to 264VAC, output voltage is 48V, output current is 13.5A
- Isolation is 3000VAC (input to output), output power is 655W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
655W
Output Current - Output 1
13.5A
Output Current - Output 2
500mA
Output Current - Output 3
200mA
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
5VDC
Output Voltage - Output 4
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Product Range
SHP650 Series
Alternatives for SHP650PS48-EF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25