Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPLS6004002.5
Order Code3261394
Product RangePLS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoPLS6004002.5
Order Code3261394
Product RangePLS Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max400V
Output Current Min-
Output Current Max2.5A
Power Rating600W
Supply Voltage Min90VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangePLS Series
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PLS600 series is a single output programmable 600W DC power supply. With 12bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS600 series provides convenient digital rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet and analog control inputs.
- Precise voltage and current measurement
- Over voltage protection
- Over current protection
- Over power protection
- LXI certified
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
600W
Supply Voltage Max
265VAC
Product Range
PLS Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Max
400V
Output Current Max
2.5A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3