You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCW320PS24

AC/DC Enclosed Power Supply, ITE, 1 Output, 320 W, 24 V, 13.4 A

XP POWER LCW320PS24
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LCW320PS24
Order Code:
3790337
Product Range
LCW320 Series
Technical Datasheet:
LCW320PS24   Datasheet
See all Technical Docs

Product Range Selector (LCW320 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
1Outputs

:
320W

:
24VDC

:
13.4A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 305V AC

:
Adjustable, Fixed

:
LCW320 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LCW320 series regulated output fan cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, a power 'ON' LED, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL UL62368-1, EN EN62368-1, CE and UKCA.
  • 320W fan cooled
  • Integrated connector cover
  • ITE and industrial approvals
  • Class B conducted and radiated emissions
  • Output voltage trim, switching frequency of 65KHz
  • Efficiency of 88%
  • Conformal coating option
  • Operating temperature range from -30°C to +70°C
  • 3 year warranty, aluminium chassis with vented galvanized steel cover (AL1100 and SGCC)
  • Dimension is 8.46" x 4.53" x 1.18" (215 x 115 x 30mm)
Best Seller

21 In stock

More stock available week commencing 9/25/23
Standard lead time for this product is 17 weeks.
More details

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr408.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ kr408.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr396.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr343.23
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --