Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISM0212D12
Order Code2643298
Product RangeISM02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr 173.130 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,731.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISM0212D12
Order Code2643298
Product RangeISM02 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingSurface Mount Device
Height9mm
Depth24mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeISM02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISM02 series is a 2W, single and dual output DC to DC converter with international medical safety approvals in a compact SMD package. It has input to output isolation of 4000VDC and features short circuit protection with auto recovery. It is approved to IEC60950-1, IEC60601-1, ANSI AMMI ES60601-1 and UL/cUL60950-1 standards.
- International Medical Safety Approvals
- Single & Dual Outputs
- Compact SMD Package
- 4000VAC Reinforced Isolation
- 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
- Operating Temperature -25°C to 105°C
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
13.7mm
Height
9mm
Input Voltage DC Min
10.8V
Product Range
ISM02 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375