Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDTE10 DIN CLIP
Order Code3248158
Product RangeDTE10 Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.410 |
5+ | kr 32.440 |
10+ | kr 31.400 |
50+ | kr 30.120 |
100+ | kr 28.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE10 DIN CLIP
Order Code3248158
Product RangeDTE10 Series
Technical Datasheet
For Use WithXP Power DTE10 Series DC-DC Converters
Accessory TypeDIN Rail Mounting Clip
Product RangeDTE10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE10 series are encapsulated 10W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE10 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 3.11" x 1.34" x 0.87" (79.0mm x 34.0mm x 22.0mm)
Technical Specifications
For Use With
XP Power DTE10 Series DC-DC Converters
Product Range
DTE10 Series
Accessory Type
DIN Rail Mounting Clip
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066