Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHM250PS24T
Order Code2508387
Product RangeAHM Series
Technical Datasheet
3 In Stock
325 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,130.000 |
5+ | kr 1,108.000 |
10+ | kr 1,085.000 |
50+ | kr 1,062.000 |
100+ | kr 1,040.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHM250PS24T
Order Code2508387
Product RangeAHM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max250W
Output Voltage - Output 124VDC
Output Current - Output 110.41A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Product RangeAHM Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Product Overview
AHM250PS24T is an AC-DC power supply. Safety approvals include EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No. 60601-1 per cUL, including risk management, EN62368-1, UL62368-1.
- IT and medical approvals, energy efficiency level V, CEC2008 and EISA 2007
- <0.5W no load input power
- Very high efficiency, IP22 environmental rating
- 3 year warranty
- 250W output power
- 24V DC output voltage
- 10.41A output current
- 80-264V AC input voltage, 47-63Hz input frequency
- Operating temperature range from 0°C to +60°C
- 92% typical efficiency
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
250W
Output Current - Output 1
10.41A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Product Range
AHM Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
6 Way Molex Connector
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for AHM250PS24T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1