Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885300
Order Code4261546
Product RangeWCAP-CSSA Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,355.000 |
5+ | kr 1,172.000 |
10+ | kr 1,112.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 1,355.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885300
Order Code4261546
Product RangeWCAP-CSSA Series
Technical Datasheet
Kit Contents33pF to 2200pF Ceramic Chip Capacitors
Product RangeWCAP-CSSA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
885300 is a WCAP-CSSA safety MLCCs design kit. Typical applications are interference suppression, filters in power supplies.
- Capacitance range from 33pF to 4.7nF
- Available case sizes are 1808, 1812, 2211, 2220
- Safety capacitors (X1/Y2, X2)
Contents
8853520100071, 8853620100091, 8853620100111, 8853620100171, 8853620100181, 8853522110011, 8853622100091, 8853522110021, 8853622100131, 8853522100131, 8853522110031, 8853522130111, 8853622110111, 8853522130151, 8853622110151, 8853522140011 WCAP-CSSA interference suppression capacitors.
Technical Specifications
Kit Contents
33pF to 2200pF Ceramic Chip Capacitors
SVHC
No SVHC (21-Jan-2025)
Product Range
WCAP-CSSA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499858
Product traceability