Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830014219B
Order Code4228921
Product RangeWATCH-2X6 Series
Technical Datasheet
546 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.880 |
50+ | kr 1.660 |
100+ | kr 1.470 |
250+ | kr 1.430 |
500+ | kr 1.390 |
1000+ | kr 1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830014219B
Order Code4228921
Product RangeWATCH-2X6 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6mm x 2mm Dia
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeWATCH-2X6 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Cylinder Radial, 6mm x 2mm Dia
Load Capacitance
6pF
Product Range
WATCH-2X6 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability