Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335100
Order Code3583017
Product RangeWE-MAIA Series
Technical Datasheet
1,947 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.130 |
50+ | kr 10.600 |
100+ | kr 9.780 |
250+ | kr 7.760 |
500+ | kr 7.420 |
1000+ | kr 7.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335100
Order Code3583017
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.513ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.513ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085