Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910915
Order Code4066174
Product RangeWE-MCA Series
Technical Datasheet
94 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.800 |
10+ | kr 7.980 |
25+ | kr 7.680 |
50+ | kr 7.360 |
100+ | kr 7.050 |
500+ | kr 6.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910915
Order Code4066174
Product RangeWE-MCA Series
Technical Datasheet
Centre Frequency915MHz
Antenna Case Size5.2mm x 3.7mm x 0.7mm
Product RangeWE-MCA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
915MHz
Product Range
WE-MCA Series
Antenna Case Size
5.2mm x 3.7mm x 0.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00439
Product traceability