Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910092
Order Code2425046
Product RangeWE-MCA Series
Technical Datasheet
164 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.490 |
10+ | kr 19.120 |
25+ | kr 18.520 |
50+ | kr 17.930 |
100+ | kr 17.260 |
500+ | kr 16.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 19.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488910092
Order Code2425046
Product RangeWE-MCA Series
Technical Datasheet
Centre Frequency960MHz
Antenna Case Size11mm x 5.1mm x 1.5mm
Product RangeWE-MCA Series
SVHCLead (21-Jan-2025)
Product Overview
- 868 to 960MHz multilayer chip antenna
- Omni-directional radiation
- Extremely low profile, high gain antenna
Applications
Wireless
Technical Specifications
Centre Frequency
960MHz
Product Range
WE-MCA Series
Antenna Case Size
11mm x 5.1mm x 1.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814