Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.460 |
50+ | kr 23.510 |
100+ | kr 21.490 |
250+ | kr 19.770 |
500+ | kr 19.400 |
1000+ | kr 18.950 |
Product Information
Product Overview
The 74488540070 is an energy harvesting Coupled Inductor with Very low secondary RDC. This WE-EHPI low profile inductor is available with multiple options of turn ratios. This inductor features separated welding/soldering pads for increased reliability and optimized winding technology for increased performance and reliability. It is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
Applications
Security, Sensing & Instrumentation
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
WE-EHPI Series
1.9A
0.095ohm
1:100
6mm
Surface Mount
125°C
No SVHC (21-Jan-2025)
7.5µH
1.3A
-
6mm
4mm
-40°C
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate