Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851056
Order Code1890717
Product RangeWE-DCT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851056
Order Code1890717
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance560nH
RMS Current (Irms)9.8A
DC Resistance Max0.0067ohm
Inductance Tolerance-20% to +30%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
9.8A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
Inductance
560nH
DC Resistance Max
0.0067ohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08