Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744821
Order Code4360219
Product RangeWE-CMB, WE-CMB HC, WE-CMB NiZn Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,296.000 |
5+ | kr 1,157.000 |
10+ | kr 1,134.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 1,296.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744821
Order Code4360219
Product RangeWE-CMB, WE-CMB HC, WE-CMB NiZn Series
Technical Datasheet
Inductor Kit TypeCommon Mode Choke Design Kit
Kit ContentsWE-CMB Type XS/S/M/L, WE-CMB HC Type S, WE-CMB NiZn Type XS/S Common Mode Power Line Choke
Range of Inductance Values0.014mH to 39mH
No. of Items in Kit98
Product RangeWE-CMB, WE-CMB HC, WE-CMB NiZn Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
744821 is a design kit. The sample kit contains components of the SMT common mode chokes WE-CMB NiZn Type XS, S, WE-CMB HC Type S as well as WE-CMB Type XS, S, M, L.
- Free refill
Technical Specifications
Inductor Kit Type
Common Mode Choke Design Kit
Range of Inductance Values
0.014mH to 39mH
Product Range
WE-CMB, WE-CMB HC, WE-CMB NiZn Series
Kit Contents
WE-CMB Type XS/S/M/L, WE-CMB HC Type S, WE-CMB NiZn Type XS/S Common Mode Power Line Choke
No. of Items in Kit
98
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.269
Product traceability