Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031002
Order Code2431572
Product RangeWE-CMBNC Series
Technical Datasheet
1,701 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.290 |
5+ | kr 78.430 |
10+ | kr 72.230 |
20+ | kr 66.940 |
40+ | kr 62.380 |
90+ | kr 57.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 85.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448031002
Order Code2431572
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance2mH
DC Current Rating10A
Product RangeWE-CMBNC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7448031002 is a 10A common mode Power Line Choke with very high permeability nanocrystalline core and improved isolation. The WE-CMBNC series choke has high and stable inductance values at high temperatures, high rated currents and broadband suppression.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2mH
Product Range
WE-CMBNC Series
DC Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
Product traceability