Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785122
Order Code1635963
Product RangeWE-PD Series
Technical Datasheet
1,827 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.040 |
50+ | kr 10.890 |
100+ | kr 10.520 |
250+ | kr 10.150 |
500+ | kr 10.000 |
1000+ | kr 9.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785122
Order Code1635963
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
Inductor TypePower
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case6.2mm x 5.9mm x 3.3mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
22µH
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.1A
Product Range
WE-PD Series
DC Resistance Max
0.25ohm
Product Length
6.2mm
Product Height
3.3mm
Inductor Type
Power
Inductor Construction
Shielded
Power Inductor Case
6.2mm x 5.9mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability