Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709331
Order Code2082655
Product RangeWE-PD Series
Technical Datasheet
941 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.940 |
10+ | kr 15.070 |
25+ | kr 14.780 |
50+ | kr 14.480 |
100+ | kr 13.810 |
250+ | kr 12.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709331
Order Code2082655
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case12mm x 12mm x 10mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.7A
Product Range
WE-PD Series
DC Resistance Max
0.43ohm
Product Length
12mm
Product Height
10mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00682
Product traceability