Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629220
Order Code2493186
Product RangeWE-GFH Series
Technical Datasheet
495 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.750 |
50+ | kr 2.570 |
250+ | kr 2.110 |
Price for:Each
Minimum: 5
Multiple: 5
kr 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629220
Order Code2493186
Product RangeWE-GFH Series
Technical Datasheet
Inductance22µH
DC Resistance Max3ohm
Self Resonant Frequency29MHz
DC Current Rating265mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (21-Jan-2025)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 2520 case style
- Inductance value range from 1μH to 33μH
- Rated current range from 210mA to 850mA
- DC resistance value range from 335mohm to 5ohm
- Q factor is 30 and self resonant frequency is 29MHz
- Operating temperature range from -40°C to 105°C
- High rated current with low DC resistance
Technical Specifications
Inductance
22µH
Self Resonant Frequency
29MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3ohm
DC Current Rating
265mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
Product traceability