Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230150
Order Code2493143
Product RangeWE-FAMI Series
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.760 |
5+ | kr 12.390 |
10+ | kr 11.940 |
25+ | kr 11.570 |
50+ | kr 11.120 |
150+ | kr 9.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230150
Order Code2493143
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)3.7A
Saturation Current (Isat)5.7A
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 6.5mm lead spacing.
- EIA 8010 case style
- Inductance value range from 3μH to 15μH
- Rated current range from 3.7A to 7.6A
- Saturation current range from 5.7A to 11.7A
- DC resistance value range from 7mohm to 35mohm
- Operating temperature range from -40°C to 125°C
- Shielded design
- Optimization of material composition causes high performance
- Low stray field
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
5.7A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
3.7A
DC Resistance Max
0.035ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95
Product traceability