Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447070
Order Code2082537
Product RangeWE-FI Series
Technical Datasheet
385 In Stock
65 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.300 |
5+ | kr 24.700 |
10+ | kr 24.100 |
20+ | kr 23.800 |
40+ | kr 23.430 |
65+ | kr 22.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447070
Order Code2082537
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance100µH
RMS Current (Irms)5A
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7447070 is a Leaded Toroidal Line Choke features iron powder cores with low losses. Low magnetically leakage field. For interference frequencies up to 10MHz, for switching frequencies up to 100kHz.
- -25 to 125°C Operating temperature
Applications
Power Management, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.035ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01655
Product traceability