Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030015
Order Code4645585
Product RangeWE-MXGI Series
Technical Datasheet
700 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.480 |
10+ | kr 16.060 |
50+ | kr 12.620 |
100+ | kr 11.880 |
200+ | kr 11.210 |
700+ | kr 10.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 17.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030015
Order Code4645585
Product RangeWE-MXGI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max6300µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
6300µohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
14.9A
Saturation Current (Isat)
12.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability