Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082022
Order Code2842162
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.300 |
10+ | kr 12.850 |
50+ | kr 11.800 |
100+ | kr 11.430 |
200+ | kr 10.610 |
600+ | kr 9.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082022
Order Code2842162
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCM Series
Power Inductor Case10.2mm x 8.1mm x 8mm
Inductor Case / Package-
DC Resistance Max180µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
60A
Saturation Current (Isat)
60A
Power Inductor Case
10.2mm x 8.1mm x 8mm
DC Resistance Max
180µohm
Product Length
10.2mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability