Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082015A
Order Code2842206
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.300 |
10+ | kr 12.850 |
50+ | kr 11.800 |
100+ | kr 11.430 |
200+ | kr 10.610 |
600+ | kr 9.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082015A
Order Code2842206
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)74A
Product RangeWE-HCM Series
Power Inductor Case10mm x 8mm x 8mm
DC Resistance Max150µohm
Inductance Tolerance± 10%
Product Length10mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
150µohm
Product Length
10mm
Product Height
8mm
RMS Current (Irms)
65A
Saturation Current (Isat)
74A
Power Inductor Case
10mm x 8mm x 8mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability