Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744066005
Order Code1635892
Product RangeWE-TPC Series
Technical Datasheet
227 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.240 |
| 10+ | kr 12.790 |
| 50+ | kr 10.770 |
| 200+ | kr 9.200 |
| 400+ | kr 8.530 |
| 800+ | kr 8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744066005
Order Code1635892
Product RangeWE-TPC Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case10mm x 10mm x 3.8mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.5A
Product Range
WE-TPC Series
DC Resistance Max
0.022ohm
Product Length
10mm
Product Height
3.8mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
Product traceability