Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.790 |
3+ | kr 40.410 |
5+ | kr 39.960 |
10+ | kr 39.590 |
20+ | kr 36.530 |
50+ | kr 33.840 |
Product Information
Product Overview
The 74275813 is a grey Snap Ferrite Core made of 4 W 620 with optical closing control mechanism. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-BUENO series ferrite core is suitable for EMI suppression in the frequency aero from 1MHz to 1GHz, fastening for round cables with diameters from 2.5 to 8.5mm or if or if winded more turns through the ferrite and reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs.
- Internal prefixing cable system facilitates the cable assembly process
- UL94V-0 Classification of the plastic case
Applications
Test & Measurement, Industrial
Warnings
Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
8.5mm
1GHz
WE-STAR-BUENO Series
1MHz
200ohm
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate