Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427022
Order Code3812738
Product RangeWE-SPLITRING Series
Technical Datasheet
126 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.270 |
5+ | kr 9.550 |
10+ | kr 9.250 |
20+ | kr 8.950 |
40+ | kr 8.280 |
64+ | kr 7.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427022
Order Code3812738
Product RangeWE-SPLITRING Series
Technical Datasheet
Cable Diameter11mm
Frequency Min-
Frequency Max-
Impedance112ohm
Product RangeWE-SPLITRING Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
11mm
Frequency Max
-
Product Range
WE-SPLITRING Series
Frequency Min
-
Impedance
112ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability