Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691709710302
Order Code2405977
Product Range7097
Technical Datasheet
208 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.820 |
10+ | kr 15.450 |
100+ | kr 11.860 |
250+ | kr 11.640 |
500+ | kr 11.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691709710302
Order Code2405977
Product Range7097
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range7097
SVHCLead (21-Jan-2025)
Product Overview
The 691709710302 is a 2-way black surface-mount horizontal entry Modular Terminal Block with pressure clamp, M3 screw connection, maximum 14AWG wire, 5mm pitch. This WR-TBL 7097 series terminal block with tin-plated contacts, brass housing, stainless steel wire guard, slot type zinc-plated steel terminal screw, PA46 insulator.
- 7 to 8mm Wire strip
- 3.5lbs-inch/0.4Nm Torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2mm²
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
7097
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002