Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300007
Order Code3997518
Product RangeWR-TBL 3643 Series
Technical Datasheet
186 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.330 |
10+ | kr 37.830 |
100+ | kr 32.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691364300007
Order Code3997518
Product RangeWR-TBL 3643 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions7Ways
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3643 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
7Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3643 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007