Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100005
Order Code1841311
Product RangeWR-TBL 3211
Technical Datasheet
524 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.510 |
10+ | kr 5.760 |
100+ | kr 4.860 |
500+ | kr 4.790 |
1000+ | kr 4.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100005
Order Code1841311
Product RangeWR-TBL 3211
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3211
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 691321100005 is a 5-position 1-row vertical PCB Header with tin-plated brass contacts and a green polyamide 66 insulator. It mates with 3661 series 3.50mm horizontal with hook on back side WR-TBL, 3611 series 3.50mm vertical WR-TBL and 3631 series 3.50mm horizontal with hook on wire side WR-TBL.
- UL94-V0 Insulator Flammability
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
300V
Product Range
WR-TBL 3211
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 691321100005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014