Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100004
Order Code1841310
Product RangeWR-TBL 3211
Technical Datasheet
343 In Stock
600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.340 |
10+ | kr 4.320 |
100+ | kr 3.650 |
500+ | kr 3.610 |
1000+ | kr 3.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100004
Order Code1841310
Product RangeWR-TBL 3211
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3211
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 691321100004 is a 4-way 1-row green through-hole vertical PCB Header, 3.5mm pitch. This WR-TBL 3211 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913611000xx, 6913631100xx and 6913661100xx.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
WR-TBL 3211
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011