Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100003
Order Code1841309
Product RangeWR-TBL 3211
Technical Datasheet
4,145 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.590 |
50+ | kr 3.600 |
100+ | kr 3.220 |
250+ | kr 3.040 |
500+ | kr 2.980 |
Price for:Each
Minimum: 10
Multiple: 10
kr 45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100003
Order Code1841309
Product RangeWR-TBL 3211
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3211
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 691321100003 is a 3-way 1-row green through-hole vertical PCB Header, 3.5mm pitch. This WR-TBL 3211 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913611000xx, 6913631100xx and 6913661100xx.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
WR-TBL 3211
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 691321100003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009