Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662102145021
Order Code2113517
Product RangeWR-MPC3
Technical Datasheet
2,129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.670 |
10+ | kr 12.610 |
100+ | kr 10.220 |
250+ | kr 10.000 |
500+ | kr 9.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662102145021
Order Code2113517
Product RangeWR-MPC3
Technical Datasheet
No. of Contacts2Contacts
Product RangeWR-MPC3
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 662102145021 is a 3mm male single-row Angled Header with tin-plated copper alloy stamped contacts and a LCP insulator.
- 5A Rated current
- 250VAC Working voltage
- 1500VAC Withstanding voltage
- 10mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-MPC3
Contact Termination Type
Surface Mount
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044