Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107671212
Order Code2820235
Product RangeWR-WST SKEDD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107671212
Order Code2820235
Product RangeWR-WST SKEDD Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
Product RangeWR-WST SKEDD Series
SVHCTo Be Advised
Product Overview
The 490107671212 from Wurth Elektronik is a 12 pin WR-WST REDFIT IDC SKEDD connector.
- Black colour LCP insulator material
- CuNiSi contact material, Au (SKEDD), Sn (IDC) contact plating
- Maximum mating cycle is 10 at standard application and 25 at debugging, programming application
- Insulator flammability rating UL94 V-0
- 1A rated current, 500V (AC) withstanding voltage
- 1000Mohm insulation resistance, 10mohm contact resistance
- Operating temperature range from -25°C to +105°C
- AWG 28/1.27mm ribbon cable
- 22.83mm length
- 1.6mm PCB thickness
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Contact Material
Copper Nickel Silicon
Product Range
WR-WST SKEDD Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001634