Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471006268142
Order Code4292788
Product RangeWS-RSTV Series
Technical Datasheet
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.810 |
5+ | kr 44.700 |
10+ | kr 43.510 |
20+ | kr 42.610 |
50+ | kr 41.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471006268142
Order Code4292788
Product RangeWS-RSTV Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
471006268142 is a WS-RSTV series rocker switch. This device with UL/IEC/CQC 61058 certification and CE UKCA compliance, can be assured of its quality and safety. With a UV test certification of 60068-2-5, users can be confident that they can withstand even the harshest conditions.
- PC with silicone rubber actuator material
- UL94 V-2 actuator flammability rating
- PA66 frame material, UL94 V-2 frame flammability rating
- Copper alloy moveable contact material, silver moveable contact plating
- Copper alloy stationary contact material, copper alloy terminal material
- Silver terminal plating, E483308 UL approval
- Black actuator colour, SPST schematic
- 10000 cycles electrical life, IP65 ingress protection code
- Contact resistance is 50mΩ maximum, rated current resistive load is 10A
- Operating temperature range from 0°C to +85°C
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001