Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011442105
Order Code3806089
Product RangeWS-DESU
Technical Datasheet
3,680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.430 |
10+ | kr 18.460 |
25+ | kr 18.160 |
50+ | kr 17.870 |
100+ | kr 17.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011442105
Order Code3806089
Product RangeWS-DESU
Technical Datasheet
Product RangeWS-DESU
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width5.7mm
External Depth4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WS-DESU
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
5.7mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
2mm
External Depth
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091