Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 165.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 165.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611079021001
Order Code3759095
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number2611011021000 Thyone-I Module
Kit Application TypeWireless Connectivity
Application Sub TypeRadio Modules
Kit ContentsMini-Eval Board w/ Thyone-I On-board PCB Antenna connection, ESD Cover
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Thyone-I Mini-EV board is a is a simple and cost effective evaluation board with the radio module Thyone-I without any additional connectors and pinheaders assembly.
- Thyone-I mini evaluation board can be connected to an USB port of a PC using TTL-232R-3V3 FTDI cable
Contents
Mini evaluation board with Thyone-I On-board PCB antenna connection, ESD safe cover.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Connectivity
Kit Contents
Mini-Eval Board w/ Thyone-I On-board PCB Antenna connection, ESD Cover
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
2611011021000 Thyone-I Module
Application Sub Type
Radio Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123