Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.600 |
10+ | kr 65.630 |
25+ | kr 64.660 |
50+ | kr 63.620 |
100+ | kr 62.650 |
250+ | kr 61.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2536030320001
Order Code4209899
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range-40°C to +85°C
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2536030320001 is a WSEN-ISDS 6 axis IMU (inertial measurement unit). This 3-axis acceleration sensor and 3-axis gyroscope sensor is ideal for localization and navigation, industrial tools and equipment, stabilization of antenna and platform, industrial IoT and connected devices, robotics, drones and automation. Application specific functionality: Free-fall, wake-up, tap, activity, motion, tilt and orientation detection.
- MEMS based capacitive sensing principle
- Fully calibrated 16 bit output
- Acceleration full scale: ±2 g, ±4 g, ±8 g, ±16 g
- Gyroscope full scale: ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps
- Output data rate is 6.6KHz
- Embedded temperature sensor
- Temperature range from -40°C up to +85°C
- I²C and SPI digital communication interface
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-40°C to +85°C
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I2C, SPI
Operating Temperature Max
85°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability