Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171012401
Order Code2505846
Product RangeMagI3C VDRM Series
Technical Datasheet
75 In Stock
250 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 110.780 |
10+ | kr 107.640 |
25+ | kr 107.570 |
50+ | kr 103.540 |
100+ | kr 99.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 110.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171012401
Order Code2505846
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeTO-263-7, Module
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1 Output
DC / DC Converter IC CaseTO-263 (D2PAK)
No. of Pins7Pins
Output Current1A
Output Voltage Min5V
Output Voltage Max24V
Switching Frequency800kHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeMagI3C VDRM Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
TO-263-7, Module
Input Voltage Max
42V
DC / DC Converter IC Case
TO-263 (D2PAK)
Output Current
1A
Output Voltage Max
24V
Topology
Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
6V
No. of Outputs
1 Output
No. of Pins
7Pins
Output Voltage Min
5V
Switching Frequency
800kHz
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001532
Product traceability