Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201NC3060
Order Code2990890
Product RangeWL-STRB
Technical Datasheet
1,473 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.120 |
10+ | kr 2.720 |
25+ | kr 2.680 |
50+ | kr 2.390 |
100+ | kr 2.370 |
500+ | kr 1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201NC3060
Order Code2990890
Product RangeWL-STRB
Technical Datasheet
Wavelength Typ940nm
Viewing Angle30°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style1206
Product RangeWL-STRB
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
1206
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
WL-STRB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability