Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327CA452
Order Code4050937
Product RangeWL-SUMW Series
Technical Datasheet
878 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.160 |
5+ | kr 51.920 |
10+ | kr 49.600 |
50+ | kr 41.980 |
100+ | kr 38.840 |
250+ | kr 38.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 54.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327CA452
Order Code4050937
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power20mW
Angle of Half Intensity140°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If100mA
Forward Voltage6V
Product RangeWL-SUMW Series
Technology / MaterialAlGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
WL-SUMW SMT waterclear, ultraviolet ceramic LED. Applications includes UV-C: sterilization, surface disinfection, water purification and air purification.
- High power output UV LED
- Low thermal resistance
- Standard soldering pad footprint
- 0.75W power dissipation, 100mA peak forward current
- AlGaN chip technology, ultraviolet-C emitting colour, waterclear lens
- Operating temperature range from -40 up to +55°C
- 275nm peak wavelength, 6V forward voltage
- 140° viewing angle
Warnings
Avoid any eye and skin exposure to UV-C light.
Notes
Do not look into UV-C LEDs or leave your skin uncovered during operation.
Technical Specifications
UV LED Type
UV-C
Radiant Power
20mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
6V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
140°
Forward Current If
100mA
Product Range
WL-SUMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability