Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283367A212
Order Code4050933
Product RangeWL-SUTW Series
Technical Datasheet
7,928 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.700 |
10+ | kr 2.410 |
25+ | kr 2.340 |
50+ | kr 2.270 |
100+ | kr 2.200 |
500+ | kr 1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283367A212
Order Code4050933
Product RangeWL-SUTW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power50mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, PLCC-2
Forward Current If60mA
Forward Voltage3.6V
Product RangeWL-SUTW Series
Technology / MaterialAlInGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WL-SUTW SMT, waterclear, ultraviolet top LED
- UV-A emitting LED
- Standard 2835 PLCC 2 package
- Flat package
- Viewing angle is 120°
- Used in horticulture, UV curing, sensing applications and counterfeit detection
- 0.24W power dissipation, 90mA peak forward current (duty/ 10 at 1KHz)
- 60mA continuous forward current, AlInGaN chip technology
- Emitting colour is ultraviolet-A, lens type is waterclear, plastic housing, white colour
- Operating temperature range from -40 up to +65°C, 365nm peak wavelength, 3.6V forward voltage
Warnings
Avoid direct eye and skin exposure to UV light.
Notes
Do not look directly into the UV light during operation. This can be harmful to your eyes and skin.
Technical Specifications
UV LED Type
UV-A
Radiant Power
50mW
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.6V
Technology / Material
AlInGaN
Wavelength
365nm
Angle of Half Intensity
120°
Forward Current If
60mA
Product Range
WL-SUTW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability