Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283GS73103
Order Code3408634
Product RangeWL-SMTW
Technical Datasheet
1,388 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.320 |
10+ | kr 4.370 |
25+ | kr 3.930 |
50+ | kr 3.500 |
100+ | kr 3.470 |
500+ | kr 3.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283GS73103
Order Code3408634
Product RangeWL-SMTW
Technical Datasheet
Product RangeWL-SMTW
LED ColourGreen
Wavelength Typ522nm
Viewing Angle120°
Luminous Flux @ Test40lm
Forward Current If Max180mA
Forward Current @ Test150mA
Forward Voltage @ Test3V
Luminous Intensity @ Test-
Power Dissipation Pd630mW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SMTW
Wavelength Typ
522nm
Luminous Flux @ Test
40lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
180mA
Forward Voltage @ Test
3V
Power Dissipation Pd
630mW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
Product traceability