Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 382.930 |
Product Information
Product Overview
The 38606 from Wiha is a screwdriver with 25mm magnetic bit magazine LiftUp. It is alternative to a screwdriver set and compact storage for 12 bits in the handle. The 38606 features ergonomic Wiha SoftFinish® multi component handle with roll-off protection. It is useful for hand and machine operation.
- Assorted with 12 bits, 1/4" in blister pack
- High grade chrome vanadium steel, through hardened blade
- 25mm standard bits
- Bit holder of stainless steel with powerful neodym magnet
- Suitable for DIN 3126, ISO 1173, style D 6.3
- Weight is 247g
Contents
1x bit standard 25mm (01624), 1x bit standard 25mm (01658), 1x bit standard 25mm (01688), 1x bit standard 25mm (01689), 1x bit standard 25mm (01690), 1x bit standard 25mm (01717), 1x bit standard 25mm (01718), 1x bit standard 25mm (01719), 1x bit standard 25mm (01721), 1x bit standard 25mm (01705), 1x bit standard 25mm (01706), 1x bit standard 25mm (01707).
Technical Specifications
1 Screwdriver, 1 Slotted Bit, 1 Phillips Bit, 3 Pozidriv Bits, 4 Torx Bits & 3 Hex Bits
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate