Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No02805
Order Code832546
Also Known AsGTIN UPC EAN: 4010995028053
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 56.520 |
5+ | kr 55.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No02805
Order Code832546
Also Known AsGTIN UPC EAN: 4010995028053
Technical Datasheet
Overall Length182mm
Hex Tip Size9/64"
Product Range-
Product Overview
The 334-62 is a 182mm Imperial Hex Driver with T-handle for high torque transfer with low effort. The blades are made of through hardened chrome vanadium steel with nickel-plated finish and handle made of ABS plastic (impact-proof and cadmium-free).
Applications
Maintenance & Repair
Technical Specifications
Overall Length
182mm
Product Range
-
Hex Tip Size
9/64"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033263